Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD5000
Order Code1328295
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TEMD5000
1 Product Found
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016