Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TEMT7000X01.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1798513 |
| Your Part Number | |
| Technical Datasheet |
3,770 In Stock
Need more?
3,770 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.410 |
| 10+ | NT$19.110 |
| 25+ | NT$17.950 |
| 50+ | NT$16.790 |
| 100+ | NT$15.630 |
| 500+ | NT$13.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$30.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TEMT7000X01.Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1798513 |
| Technical Datasheet | |
| Wavelength Typ | 850nm |
| Viewing Angle | 60° |
| Power Consumption | 100mW |
| No. of Pins | 2Pins |
| Transistor Case Style | 0805 |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Wavelength Typ | 850nm |
|---|---|
| Power Consumption | 100mW |
| Transistor Case Style | 0805 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2022) |
| Viewing Angle | 60° |
|---|---|
| No. of Pins | 2Pins |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for TEMT7000X01.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |
