Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TFPT0805L2201FMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4145621 |
| Product Range | TFPT Series |
| Your Part Number | |
| Technical Datasheet |
4,820 In Stock
Need more?
80 Delivery in 1-2 Business Days(SG stock)
4,740 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$27.900 |
| 100+ | NT$23.180 |
| 500+ | NT$19.570 |
| 1000+ | NT$18.240 |
| 2500+ | NT$17.740 |
| 5000+ | NT$17.230 |
Price for:Each
Minimum: 10
Multiple: 10
NT$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TFPT0805L2201FMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4145621 |
| Product Range | TFPT Series |
| Technical Datasheet | |
| Resistance (25°C) | 2.2kohm |
| Thermistor Mounting | SMD |
| Product Range | TFPT Series |
| Operating Voltage Max | 40V |
| Applications | Temperature Compensation and Sensing |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Thermistor Type | Chip |
| Resistance Tolerance (25°C) | ± 1% |
| Holding Current Max | - |
| Trip Current | - |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | - |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | AEC-Q200 |
Technical Specifications
| Resistance (25°C) | 2.2kohm |
|---|---|
| Product Range | TFPT Series |
| Applications | Temperature Compensation and Sensing |
| Operating Temperature Max | 150°C |
| Resistance Tolerance (25°C) | ± 1% |
| Trip Current | - |
| Switching Temperature Max | - |
| Qualification | AEC-Q200 |
| Thermistor Mounting | SMD |
|---|---|
| Operating Voltage Max | 40V |
| Operating Temperature Min | -55°C |
| Thermistor Type | Chip |
| Holding Current Max | - |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | - |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
