Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLHY5800Copy
Order Code1045484
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHY5800Copy
Order Code1045484
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ594nm
Luminous Intensity250mcd
Viewing Angle4°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Colour
Yellow
Forward Current If
20mA
Wavelength Typ
594nm
Viewing Angle
4°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
LED Mounting
Through Hole
Forward Voltage
2.4V
Luminous Intensity
250mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
