Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TSHA6203Copy |
| Order Code | 1469624 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TSHA6203Copy |
| Order Code | 1469624 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Peak Wavelength | 875nm |
| Angle of Half Intensity | 12° |
| Diode Case Style | T-1 3/4 (5mm) |
| Radiant Intensity (Ie) | 600mW/Sr |
| Rise Time | 600ns |
| Fall Time tf | 600ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 1.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for TSHA6203
1 Product Found
Technical Specifications
| Peak Wavelength | 875nm |
|---|---|
| Diode Case Style | T-1 3/4 (5mm) |
| Rise Time | 600ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
| Angle of Half Intensity | 12° |
|---|---|
| Radiant Intensity (Ie) | 600mW/Sr |
| Fall Time tf | 600ns |
| Forward Voltage VF Max | 1.5V |
| Operating Temperature Max | 85°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031 |
