Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TSHG8200..Copy |
| Order Code | 1612498 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TSHG8200..Copy |
| Order Code | 1612498 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Peak Wavelength | 830nm |
| Angle of Half Intensity | 10° |
| Diode Case Style | T-1 3/4 (5mm) |
| Radiant Intensity (Ie) | 20mW/Sr |
| Rise Time | 20ns |
| Fall Time tf | 13ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 1.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Specifications
| Peak Wavelength | 830nm |
|---|---|
| Diode Case Style | T-1 3/4 (5mm) |
| Rise Time | 20ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
| Angle of Half Intensity | 10° |
|---|---|
| Radiant Intensity (Ie) | 20mW/Sr |
| Fall Time tf | 13ns |
| Forward Voltage VF Max | 1.5V |
| Operating Temperature Max | 85°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
