Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TSUS4400Copy |
| Order Code | 1612513 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TSUS4400Copy |
| Order Code | 1612513 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Peak Wavelength | 950nm |
| Angle of Half Intensity | 18° |
| Diode Case Style | T-1 (3mm) |
| Radiant Intensity (Ie) | 800mW/Sr |
| Rise Time | 800ns |
| Fall Time tf | 800ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 1.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Product Overview
The TSUS4400 is a 950nm Infrared Emitting Diode in GaAs technology moulded in a blue tinted plastic package. It is suitable for use in infrared remote control and free air transmission systems with low forward voltage and small package requirements, emitter in transmissive sensors, emitter in reflective sensors.
- High reliability
- ϕ = ±18° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
| Peak Wavelength | 950nm |
|---|---|
| Diode Case Style | T-1 (3mm) |
| Rise Time | 800ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
| Angle of Half Intensity | 18° |
|---|---|
| Radiant Intensity (Ie) | 800mW/Sr |
| Fall Time tf | 800ns |
| Forward Voltage VF Max | 1.3V |
| Operating Temperature Max | 85°C |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000122 |
