Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$118.260 |
| 10+ | NT$112.810 |
| 100+ | NT$104.560 |
| 500+ | NT$98.870 |
| 1000+ | NT$93.230 |
| 2000+ | NT$89.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$118.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV0402GA-50R0JN-90TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117925
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package0402 [1005 Metric]
Power Rating1.5W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max26GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Frequency Max
26GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
TV Series
Power Rating
1.5W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY TV0402GA-50R0JN-90TR Resistor, 50 ohm, TV Series, 0402 [1005 Metric], 1.5 W, ± 5%](https://tw.element14.com/productimages/standard/en_GB/5117925-40.jpg)