Print Page
1,000 In Stock
Need more?
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$115.480 |
| 50+ | NT$99.630 |
| 100+ | NT$93.000 |
| 250+ | NT$88.930 |
| 500+ | NT$84.120 |
| 1000+ | NT$81.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$115.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV0404CT-50R0JN-91TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117936
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package0404 [1010 Metric]
Power Rating250mW
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max60GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0404 [1010 Metric]
Resistance Tolerance
± 5%
Frequency Max
60GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
TV Series
Power Rating
250mW
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY TV0404CT-50R0JN-91TR Resistor, 50 ohm, TV Series, 0404 [1010 Metric], 250 mW, ± 5%](https://tw.element14.com/productimages/standard/en_GB/5117936-40.jpg)