Print Page
765 In Stock
Need more?
765 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$254.160 |
| 50+ | NT$181.820 |
| 100+ | NT$176.380 |
| 250+ | NT$174.140 |
| 500+ | NT$167.100 |
| 1000+ | NT$162.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$254.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTV1206CT-50R0GN-96-04TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117930
Product RangeTV Series
Technical Datasheet
Resistance50ohm
Product RangeTV Series
Resistor Case / Package1206 [3216 Metric]
Power Rating20W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max4GHz
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 2%
Frequency Max
4GHz
SVHC
No SVHC (04-Feb-2026)
Product Range
TV Series
Power Rating
20W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011

![VISHAY TV1206CT-50R0GN-96-04TR Resistor, 50 ohm, TV Series, 1206 [3216 Metric], 20 W, ± 2%](https://tw.element14.com/productimages/standard/en_GB/5117930-40.jpg)