Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VCNL36829UMCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | 5108559 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$45.800 |
| 10+ | NT$41.020 |
| 50+ | NT$39.250 |
| 100+ | NT$37.630 |
| 250+ | NT$36.000 |
| 500+ | NT$34.360 |
| 1000+ | NT$33.150 |
| 2500+ | NT$32.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$45.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VCNL36829UMCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | 5108559 |
| Technical Datasheet | |
| IC Output Type | I2C |
| Sensing Distance | 50mm |
| Sensor Case Style | SMD |
| No. of Pins | 6Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Output Type | I2C |
|---|---|
| Sensor Case Style | SMD |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Sensing Distance | 50mm |
|---|---|
| No. of Pins | 6Pins |
| Supply Voltage Max | 2V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
