Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoHPP29 BK080Copy
Manufacturer Standard Lead Time31 weeks
Order Code2891919
Product RangeFIT HPP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$352.880 |
| 10+ | NT$347.910 |
| 100+ | NT$322.630 |
| 250+ | NT$305.170 |
| 500+ | NT$295.820 |
| 1000+ | NT$284.930 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$352.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoHPP29 BK080Copy
Manufacturer Standard Lead Time31 weeks
Order Code2891919
Product RangeFIT HPP Series
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6)
Thread SizePG29
External Diameter44mm
Product RangeFIT HPP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HPP29 BK080 Fit® PG Hole Plug, PG 29, is made for sealing of housing when no cable gland is used. High-strength polyamide body composition in popular black color. Fast and easy installation with a screwdriver.
- For sealing of housing when no cable gland is used
- Ideal for standard industrial applications
- Simple to install -- can be fastened with screwdriver
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
44mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
PG29
Product Range
FIT HPP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0249
