Print Page
1,950 In Stock
Need more?
1,950 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$84.070 | NT$84.07 |
| Total Price | NT$84.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$84.070 |
| 50+ | NT$47.050 |
| 100+ | NT$43.790 |
| 250+ | NT$41.050 |
| 500+ | NT$38.300 |
| 1000+ | NT$37.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2220Y152KXUSTX1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4729774RL
Cut Tape4729774
Product RangeVJ Series
Technical Datasheet
Capacitance1500pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2220 [5650 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeVJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
VJ Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5650 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026

![VISHAY VJ2220Y152KXUSTX1 Ceramic Suppression Capacitor, 1500 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2220 [5650 Metric]](https://tw.element14.com/productimages/standard/en_GB/4729769-40.jpg)