Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMS1500-GS08..Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2524620 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
24,213 In Stock
36,000 more incoming. You can reserve stock now
24,213 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8.640 |
| 50+ | NT$5.990 |
| 100+ | NT$4.290 |
| 250+ | NT$3.910 |
| 500+ | NT$3.520 |
| 1000+ | NT$3.270 |
| 2500+ | NT$3.200 |
| 5000+ | NT$3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMS1500-GS08..Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2524620 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | SMD |
| LED Case Size | 1005 |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 631nm |
| Luminous Intensity | 54mcd |
| Viewing Angle | 65° |
| Lens Shape | Rectangular |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | 1005 |
| Forward Voltage | 2V |
| Luminous Intensity | 54mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | Boric acid (14-Jun-2023) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 631nm |
| Viewing Angle | 65° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | MSL 2A - 4 weeks |
Technical Docs (1)
Alternatives for VLMS1500-GS08..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
