Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOMHA43ATCopy
Order Code5108516
Product RangeVOMHA43A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$87.430 |
| 10+ | NT$60.100 |
| 25+ | NT$55.990 |
| 50+ | NT$52.670 |
| 100+ | NT$49.260 |
| 500+ | NT$43.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$87.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOMHA43ATCopy
Order Code5108516
Product RangeVOMHA43A Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage4kVrms
Data Rate1Mbaud
Optocoupler Case StyleSOP
No. of Pins5Pins
Product RangeVOMHA43A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbaud
No. of Pins
5Pins
SVHC
No SVHC (04-Feb-2026)
Isolation Voltage
4kVrms
Optocoupler Case Style
SOP
Product Range
VOMHA43A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
