Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVORA1150-X017TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4836967
Cut Tape4836967RL
Your Part Number
1,408 In Stock
Need more?
1,408 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$152.670 |
| 10+ | NT$144.540 |
| 25+ | NT$136.410 |
| 50+ | NT$126.160 |
| 100+ | NT$101.470 |
| 500+ | NT$80.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$152.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVORA1150-X017TCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Cut Tape4836967
Cut Tape4836967RL
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current50mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max200ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.5kV
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
200ohm
I/O Capacitance Typ
0.4pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
