Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-10ETS12FPPBF
Order Code9099360
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10ETS12FPPBF
Order Code9099360
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleTO-220ACFP
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (15-Jan-2019)
Alternatives for VS-10ETS12FPPBF
1 Product Found
Product Overview
The VS-10ETS12FPPBF is a high-voltage Input Rectifier Diode optimized for very low forward voltage drop with moderate leakage. It is intended for use in main rectification (single or three phase bridge).
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.4V
Forward Surge Current
200A
Diode Case Style
TO-220ACFP
Product Range
-
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002