Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10MQ100NPBFCopy
Order Code1651113
Product RangeVS-10
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2.1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-10
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-10MQ100NPBF
3 Products Found
Product Overview
The VS-10MQ100NPBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability and small foot print. Designed for applications requiring low forward drop and very small foot prints on PC boards.
- Low forward voltage drop
- High frequency operation
Applications
Computers & Computer Peripherals, Power Management, Industrial, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2.1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
VS-10
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087

