Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10TQ045SPBFCopy
Order Code1463221
Product RangeVS-10
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current1.05kA
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeVS-10
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-10TQ045SPBF
1 Product Found
Product Overview
The VS-10TQ045SPBF is a high-performance Schottky Rectifier optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. It features high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- Low forward voltage drop
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.05kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
570mV
Operating Temperature Max
175°C
Product Range
VS-10
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002286

