Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-3C06EV07T-M3/ICopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4486774RL
Cut Tape4486774
Product RangeeSMP Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$116.170 | NT$580.85 |
| Total Price | NT$580.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$116.170 |
| 10+ | NT$75.650 |
| 100+ | NT$52.350 |
| 500+ | NT$43.240 |
| 1000+ | NT$38.510 |
| 5000+ | NT$32.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-3C06EV07T-M3/ICopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4486774RL
Cut Tape4486774
Product RangeeSMP Series
Technical Datasheet
Product RangeeSMP Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge17nC
Diode Case StyleSlimDPAK
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
VS-3C06EV07T-M3/I is a 650V, 6A Gen 3 power SiC merged PIN schottky diode. This wide band gap SiC based 650V Schottky diode, designed for high performance and ruggedness. It is an optimum choice for high speed hard switching and efficient operation over a wide temperature range, it is also recommended for all applications suffering from Silicon ultrafast recovery behaviour. Typical applications include AC/DC PFC and DC/DC ultra high frequency output rectification in FBPS and LLC converters.
- Creepage and clearance distance of 2.8mm minimum
- Very low profile – typical height of 1.3mm
- Majority carrier diode using schottky technology on SiC wide band gap material
- Improved VF and efficiency by thin wafer technology
- Positive VF temperature coefficient for easy paralleling
- Virtually no recovery tail and no switching losses
- Temperature invariant switching behaviour
- 175°C maximum operating junction temperature
- MPS structure for high ruggedness to forward current surge events
- Meets JESD 201 class 2 whisker test
Technical Specifications
Product Range
eSMP Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
17nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
SlimDPAK
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
