Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-3C16ET07T-M3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4486792
Your Part Number
1,002 In Stock
Need more?
1,002 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$187.230 |
| 5+ | NT$180.380 |
| 10+ | NT$173.530 |
| 50+ | NT$166.680 |
| 100+ | NT$159.830 |
| 250+ | NT$152.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$187.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-3C16ET07T-M3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4486792
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge44nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
44nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Diode Configuration
Single Dual Cathode
Average Forward Current
16A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
