Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRB2080CTPBF
Order Code1463224
Product RangeVS-MB
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current850A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-MB
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VS-MBRB2080CTPBF is a centre-tap Schottky Rectifier optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. It features high-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
- Halogen-free
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
850A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
VS-MB
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588