Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VSMF3710-GS08Copy |
| Order Code | Re-Reel1328297RL Cut Tape1328297 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VSMF3710-GS08Copy |
| Order Code | Re-Reel1328297RL Cut Tape1328297 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 60° |
| Diode Case Style | LCC |
| Radiant Intensity (Ie) | 10mW/Sr |
| Rise Time | 30ns |
| Fall Time tf | 30ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 1.4V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | LCC |
| Rise Time | 30ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| Angle of Half Intensity | 60° |
|---|---|
| Radiant Intensity (Ie) | 10mW/Sr |
| Fall Time tf | 30ns |
| Forward Voltage VF Max | 1.4V |
| Operating Temperature Max | 85°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000038 |
