Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VSMY2850GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1885808 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
2,934 In Stock
Need more?
2,934 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$32.980 |
| 10+ | NT$22.990 |
| 25+ | NT$20.950 |
| 50+ | NT$18.910 |
| 100+ | NT$16.870 |
| 500+ | NT$14.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$32.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VSMY2850GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1885808 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Peak Wavelength | 850nm |
| Angle of Half Intensity | 10° |
| Diode Case Style | SMD |
| Radiant Intensity (Ie) | 10mW/Sr |
| Rise Time | 10ns |
| Fall Time tf | 10ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 1.9V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Peak Wavelength | 850nm |
|---|---|
| Diode Case Style | SMD |
| Rise Time | 10ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| Angle of Half Intensity | 10° |
|---|---|
| Radiant Intensity (Ie) | 10mW/Sr |
| Fall Time tf | 10ns |
| Forward Voltage VF Max | 1.9V |
| Operating Temperature Max | 85°C |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (2)
Alternatives for VSMY2850G
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000035 |
