Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWLKN-000WCopy
Manufacturer Standard Lead Time19 weeks
Order Code4840978
Product RangeWLKN Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$832.750 |
| 3+ | NT$751.030 |
| 5+ | NT$669.310 |
| 10+ | NT$587.580 |
| 20+ | NT$532.880 |
| 50+ | NT$478.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$832.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWLKN-000WCopy
Manufacturer Standard Lead Time19 weeks
Order Code4840978
Product RangeWLKN Series
Technical Datasheet
Connector Type A-
Connector Type A Gender-
Connector Type B-
Connector Type B Gender-
Operating Frequency Min15GHz
Operating Frequency Max20GHz
Input Power Max-
Impedance50ohm
Product RangeWLKN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
-
Connector Type B
-
Operating Frequency Min
15GHz
Input Power Max
-
Product Range
WLKN Series
Connector Type A Gender
-
Connector Type B Gender
-
Operating Frequency Max
20GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
