Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWLMO2LDCopy
Order Code5108566
Product RangeWLMO Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,795.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,795.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWLMO2LDCopy
Order Code5108566
Product RangeWLMO Series
Technical Datasheet
RF ModulationLoRa
Data Rate Max-
Frequency Max2.4GHz
Sensitivity dBm-140dBm
Supply Voltage Min-
Supply Voltage Max5VDC
Transmit Power7.08mW
Module Interface-
Supply Current-
RF Transceiver Applications2.4GHz ISM Band Systems
Product RangeWLMO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
LoRa
Frequency Max
2.4GHz
Supply Voltage Min
-
Transmit Power
7.08mW
Supply Current
-
Product Range
WLMO Series
Data Rate Max
-
Sensitivity dBm
-140dBm
Supply Voltage Max
5VDC
Module Interface
-
RF Transceiver Applications
2.4GHz ISM Band Systems
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
