Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL12062L000FEA SMD Current Sense Resistor, 2000 µohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://tw.element14.com/productimages/standard/en_GB/110734605-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL12062L000FEACopy
Order Code
Re-Reel1107347RL
Cut Tape1107347
Product RangeWSL Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL12062L000FEACopy
Order Code
Re-Reel1107347RL
Cut Tape1107347
Product RangeWSL Series
Technical Datasheet
Resistance2000µohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 275ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Alternatives for WSL12062L000FEA
1 Product Found
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 275ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
