Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOELKEL |
|---|---|
| Manufacturer Part No | 26372Copy |
| Order Code | 8444030 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VOELKEL |
|---|---|
| Manufacturer Part No | 26372Copy |
| Order Code | 8444030 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 2 Pieces M18 x 1.5mm Taps |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The 26372 is a Hand Tap Set made of high speed steel (HSS).
- Metric-fine ISO-thread DIN-13
Applications
Maintenance & Repair
Contents
2 x M18 x 1.5mm Taps.
Technical Specifications
| Kit Contents | 2 Pieces M18 x 1.5mm Taps |
|---|---|
| SVHC | To Be Advised |
| Product Range | TUK SGACK902S Keystone Coupler |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82074010 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .36 |
