Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17271ACopy
Manufacturer Standard Lead Time21 weeks
Order Code2576033
Your Part Number
72 In Stock
250 more incoming. You can reserve stock now
53 Delivery in 3-4 Business Days(UK stock)
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$687.580 |
| 25+ | NT$668.670 |
| 50+ | NT$640.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$687.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17271ACopy
Manufacturer Standard Lead Time21 weeks
Order Code2576033
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to 2x IEC 60320 C13
Cable Length - Metric3m
Current Rating13A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17271A is a 3m SJT Mains Power Cord with IEC 60320 C14 to IEC 60320 C13 connection. The connections are of molded PVC grounding on both the ends.
- Colour coding is for North American
- 60°C Temperature rating
- 18AWG Stranding
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to 2x IEC 60320 C13
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17271A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480808
