Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoIN-SS7B1T7-001Copy
Manufacturer Standard Lead Time12 weeks
Order Code1431589
Product RangeV-Lock Series
Your Part Number
326 In Stock
Need more?
326 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$75.310 |
| 10+ | NT$73.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$75.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoIN-SS7B1T7-001Copy
Manufacturer Standard Lead Time12 weeks
Order Code1431589
Product RangeV-Lock Series
Technical Datasheet
Product RangeV-Lock Series
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
Technical Specifications
Product Range
V-Lock Series
Current Rating
10A
Contact Termination Type
Solder
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
