Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWACHENDORFF
Manufacturer Part NoPLT200Copy
Manufacturer Standard Lead Time10 weeks
Order Code1253444
Your Part Number
8 In Stock
3 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,092.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,092.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoPLT200Copy
Manufacturer Standard Lead Time10 weeks
Order Code1253444
Technical Datasheet
RPM Measuring Range5RPM to 200000RPM
External Height175.76mm
Accuracy %0.01%
External Width60.96mm
Sampling Time-
Detecting Distance Max25ft
External Depth40.64mm
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Pocket Laser Tach 200 (PLT200) is a digital, battery]powered portable optical tachometer, which operates up to 25 feet (8 meters) from a reflective target using a class 2 laser light source. The ergonomic design allows safe, direct line]of]sight viewing of both the target and the display at the same time, while providing a non]slip rubber surface for single hand operation
- Contact or Non‐Contact modes
- View display and target simultaneously
- Lightweight
- Operates up to 25 feet from target
- Use remote sensors
- TTL input/output (3.5mm phono plug)
Applications
Test & Measurement, Automotive, Maintenance & Repair
Technical Specifications
RPM Measuring Range
5RPM to 200000RPM
Accuracy %
0.01%
Sampling Time
-
External Depth
40.64mm
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
External Height
175.76mm
External Width
60.96mm
Detecting Distance Max
25ft
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
