Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2010-1392Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 8365555 |
| Product Range | TOPJOB S - 2010 Series - End and Intermediate Plates |
| Also Known As | GTIN UPC EAN: 4044918271769 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$35.150 |
| 10+ | NT$30.760 |
| 100+ | NT$25.500 |
| 500+ | NT$24.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2010-1392Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 8365555 |
| Product Range | TOPJOB S - 2010 Series - End and Intermediate Plates |
| Also Known As | GTIN UPC EAN: 4044918271769 |
| Technical Datasheet | |
| For Use With | TOPJOB S 3 Conductor 35mm DIN Rail Terminal Blocks - 2010 Series |
| Accessory Type | End & Intermediate Plate |
| Product Range | TOPJOB S - 2010 Series - End and Intermediate Plates |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2010-1392 is an orange End and Intermediate Plate for use with the TOPJOB S terminal block.
- 1mm Thickness
Applications
Industrial
Technical Specifications
| For Use With | TOPJOB S 3 Conductor 35mm DIN Rail Terminal Blocks - 2010 Series |
|---|---|
| Product Range | TOPJOB S - 2010 Series - End and Intermediate Plates |
| Accessory Type | End & Intermediate Plate |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0045 |
