Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2060-951/028-000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2547067 |
| Also Known As | GTIN UPC EAN: 4055143303880 |
| Your Part Number | |
| Technical Datasheet |
716 In Stock
Need more?
716 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$15.110 |
| 100+ | NT$12.850 |
| 500+ | NT$11.470 |
| 1000+ | NT$10.920 |
| 2500+ | NT$10.340 |
| 5000+ | NT$9.760 |
Price for:Each
Minimum: 10
Multiple: 10
NT$151.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2060-951/028-000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2547067 |
| Also Known As | GTIN UPC EAN: 4055143303880 |
| Technical Datasheet | |
| For Use With | 1 Pole SMD Terminal Blocks |
| Accessory Type | Board-to-Board Link |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | 1 Pole SMD Terminal Blocks |
|---|---|
| Product Range | - |
| Accessory Type | Board-to-Board Link |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .056 |
