Print Page
Image is for illustrative purposes only. Please refer to product description.

191 In Stock
Need more?
191 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$34.700 |
| 100+ | NT$29.490 |
| 250+ | NT$27.640 |
| 500+ | NT$26.320 |
| 1000+ | NT$25.060 |
| 2500+ | NT$23.490 |
Price for:Each
Minimum: 10
Multiple: 10
NT$347.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-902
Order Code4244614
Product Range231 Series
Technical Datasheet
Accessory TypeJumper
For Use WithMale & Female Pluggable Connectors
No. of Positions2Ways
Pitch Spacing-
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
231 Series
For Use With
Male & Female Pluggable Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
