Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No232-134Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905395
Product Range232 Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$153.680 |
| 10+ | NT$130.580 |
| 100+ | NT$110.960 |
| 250+ | NT$105.010 |
| 500+ | NT$99.060 |
| 1000+ | NT$94.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$153.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No232-134Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905395
Product Range232 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Ways
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product Range232 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
630V
Product Range
232 Series
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03183
