Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2585-102Copy
Manufacturer Standard Lead Time12 weeks
Order Code5112986
Product RangeWAGO - 2585 Series
Also Known AsGTIN UPC EAN: 4066966666939
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.730 |
| 5+ | NT$132.140 |
| 10+ | NT$127.660 |
| 20+ | NT$125.410 |
| 50+ | NT$122.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2585-102Copy
Manufacturer Standard Lead Time12 weeks
Order Code5112986
Product RangeWAGO - 2585 Series
Also Known AsGTIN UPC EAN: 4066966666939
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsPush In
No. of Pins2Pins
Current Rating12A
Voltage Rating-
Product RangeWAGO - 2585 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WAGO 2585-102 is a high-quality relay socket designed for use with WAGO 2585 Series interface relays. Featuring 2 changeover contacts (DPDT) and a 12A switching capacity, it provides reliable switching performance in industrial control and automation applications. The socket incorporates push-in connection technology for fast, tool-free wiring and is designed for convenient mounting on standard DIN 35 rails. Its compact design, robust insulation characteristics and wide operating temperature range make it ideal for demanding control panel environments.
- Relay socket for WAGO 2585 Series relays for easy installation and replacement
- 2 changeover contacts (DPDT) support versatile switching applications
- 12A continuous current rating for reliable load handling
- Push-in spring connection technology enables quick, secure, tool-free wiring
- DIN-35 rail mounting simplifies control cabinet installation
- Supports conductor sizes from 0.25mm² to 2.5mm² (22AWG to 14 AWG)
- Dimensions (WxHxD): 26.8mm x 92.5mm x 42.5mm
- Operating temperature range: -40°C to +70°C
- IP20 protection rating and compliance with major industry standards
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
2Pins
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Push In
Current Rating
12A
Product Range
WAGO - 2585 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0607
