
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-124Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112971 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966667103 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$105.860 |
| 5+ | NT$101.560 |
| 10+ | NT$97.540 |
| 20+ | NT$94.470 |
| 50+ | NT$90.540 |
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-124Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112971 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966667103 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24V |
| Contact Current | 10A |
| Product Range | WAGO - 2585 Series |
| Relay Mounting | Quick Connect |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect, Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The WAGO 2585-124 is a compact basic plug-in relay designed for reliable switching in industrial control, automation, and interface applications. Featuring a 24V DC coil, 2 changeover (DPDT) contacts, and a 10A switching capacity, this relay provides dependable performance for controlling loads in control cabinets and machine-building environments. A built-in manual operation lever allows convenient testing and commissioning, while the integrated yellow LED status indicator enables quick visual monitoring of the relay state. The relay's compact housing measures just 21mm wide and is designed for use with compatible WAGO relay socket Part Number: 2585-102, making it ideal for space-constrained installations.
- 24V DC nominal input voltage for use in industrial automation and control systems
- 2 changeover (DPDT) contacts for versatile switching applications
- 10A continuous switching current supports a wide range of control and load requirements
- Supports switching voltages up to 250V AC or 30V DC
- 25ms pull-in and drop-out times enable fast and reliable switching performance
- Integrated manual operation function simplifies testing, maintenance, and commissioning
- Built-in yellow LED status indicator provides clear visual indication of relay operation
- Compatible WAGO relay socket, Part Number: 2585-102
- Dimensions ( WxHxD): 21mm x 35.5mm x 27.5mm
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Quick Connect |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | - |
| Coil Voltage | 24V |
|---|---|
| Product Range | WAGO - 2585 Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect, Solder |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
