
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-248Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112973 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966757453 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$105.860 |
| 5+ | NT$101.560 |
| 10+ | NT$97.540 |
| 20+ | NT$94.470 |
| 50+ | NT$90.540 |
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2585-248Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5112973 |
| Product Range | WAGO - 2585 Series |
| Also Known As | GTIN UPC EAN: 4066966757453 |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 230V |
| Contact Current | 5A |
| Product Range | WAGO - 2585 Series |
| Relay Mounting | Quick Connect |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect, Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The WAGO 2585-248 is a compact plug-in relay designed for industrial control, automation, and interface applications. Featuring a 230V AC coil, 4 changeover (4PDT) contacts, and a 5A switching capacity, this relay provides flexible switching capabilities for complex control circuits. The integrated manual operation function allows convenient testing and commissioning, while the built-in yellow LED status indicator provides clear visual confirmation of relay status. With a compact 21mm-wide housing, the 2585-248 is suitable for space-constrained control panels and is designed for use with compatible WAGO Part Number: 2585-104 relay socket.
- 230V AC nominal input voltage for use in industrial automation and control systems
- 4 changeover (4PDT) contacts for versatile switching applications
- 5A continuous switching current supports a wide range of control and load requirements
- Supports switching voltages up to 250V AC or 30V DC
- 25ms pull-in and drop-out times enable fast and reliable switching performance
- Integrated manual operation function simplifies testing, maintenance, and commissioning
- Built-in yellow LED status indicator provides clear visual indication of relay operation
- Compatible WAGO relay socket, Part Number: 2585-104
- Dimensions ( WxHxD): 21mm x 35.5mm x 27.5mm
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Quick Connect |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | - |
| Coil Voltage | 230V |
|---|---|
| Product Range | WAGO - 2585 Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect, Solder |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
