Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2585-343Copy
Manufacturer Standard Lead Time12 weeks
Order Code5112997
Product RangeWAGO - 2585 Series
Also Known AsGTIN UPC EAN: 4066966758177
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$284.990 |
| 5+ | NT$273.410 |
| 10+ | NT$262.580 |
| 20+ | NT$254.330 |
| 50+ | NT$243.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$284.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2585-343Copy
Manufacturer Standard Lead Time12 weeks
Order Code5112997
Product RangeWAGO - 2585 Series
Also Known AsGTIN UPC EAN: 4066966758177
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12V
Contact Current5A
Product RangeWAGO - 2585 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WAGO 2585-343 relay module is a DIN rail mountable interface relay designed for reliable switching and isolation in industrial control and automation applications. Featuring a 12V DC input, two changeover (4CO/4PDT) contacts, and a 5A continuous switching current, this pre-assembled relay module combines a relay socket and elementary relay in a compact 31mm wide housing. A yellow LED status indicator provides clear visual indication of relay operation, while the integrated manual operation function allows convenient testing and commissioning.
- 12V DC coil voltage for standard industrial control systems
- 4 changeover contacts (4CO / 4PDT) provide flexible switching of multiple circuits
- 5A continuous current rating supports a wide range of control and switching applications
- Integrated manual operation lever enables easy testing and maintenance
- Yellow LED status indicator provides clear visual feedback of relay state
- DIN rail mounting allows quick installation in control cabinets and panels
- Relay socket and relay supplied as a complete assembly for reduced installation time
- Compact 31mm module width helps optimise panel space
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
12V
Product Range
WAGO - 2585 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0957
