Print Page
Product Information
ManufacturerWAGO
Manufacturer Part No273-101
Order Code1283516
Product Range273
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage400V
Product Range273
SVHCNo SVHC (15-Jan-2018)
Alternatives for 273-101
1 Product Found
Product Overview
- 273 series PUSH WIRE® connector for junction box
- 5 way conductor connections
- grey connector
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
18AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
400V
SVHC
No SVHC (15-Jan-2018)
No. of Positions
5Ways
Wire Size (AWG)
18AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
Product Range
273
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

