Print Page
714-163
Terminal Block, PPA, Black, 1Row, Header, 3.5 mm, 3 Ways, 8 A, 320 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No714-163Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905543
Product Range714 Series
Your Part Number
389 In Stock
Need more?
389 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.920 |
| 10+ | NT$63.630 |
| 100+ | NT$62.330 |
| 500+ | NT$61.030 |
| 1000+ | NT$59.730 |
| 2500+ | NT$58.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No714-163Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905543
Product Range714 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current8A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range714 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
320V
Product Range
714 Series
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
