Print Page
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$29.760 |
| 100+ | NT$21.220 |
| 500+ | NT$17.500 |
| 1000+ | NT$16.370 |
| 2500+ | NT$16.050 |
| 5000+ | NT$15.720 |
Price for:Each
Minimum: 10
Multiple: 10
NT$297.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2059-321/998-403Copy
Manufacturer Standard Lead Time12 weeks
Order Code3235832
Product Range2059
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current3A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2059
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
3A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Wire Size AWG Max
22AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
2059
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.446

