Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-1420Copy
Order Code4354854
Product Range750 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,405.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,405.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-1420Copy
Order Code4354854
Product Range750 Series
Technical Datasheet
No. of Digital Inputs4
Supply Voltage5VDC
IP / NEMA RatingIP20
Product Range750 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Digital Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
5VDC
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
