Print Page
750-1515/040-000
Digital Output Module, 8 Channel, 2-Conductor Connection, 5 VDC, 8bit, IP20, 750 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-1515/040-000Copy
Order Code4354856
Product Range750 XTR Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerWAGO
Manufacturer Part No750-1515/040-000Copy
Order Code4354856
Product Range750 XTR Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage5VDC
No. of Digital Outputs8
Product Range750 XTR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
8
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
5VDC
Product Range
750 XTR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
