Print Page
750-455/020-000
Analog Input Module, 4 Channel, 5 VDC, 4 to 20 mA, Single Ended, IP20, 12bit, 750 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-455/020-000Copy
Order Code4354868
Product Range750 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerWAGO
Manufacturer Part No750-455/020-000Copy
Order Code4354868
Product Range750 Series
Technical Datasheet
No. of Analogue Inputs4
Supply Voltage5VDC
IP / NEMA RatingIP20
Product Range750 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Analogue Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
5VDC
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
