Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 770-503Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4258943 |
| Product Range | WINSTA MIDI Series |
| Your Part Number | |
| Technical Datasheet |
261 In Stock
Need more?
55 Delivery in 1-2 Business Days(SG stock)
206 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$113.960 |
| 10+ | NT$96.700 |
| 100+ | NT$82.190 |
| 250+ | NT$77.040 |
| 500+ | NT$73.360 |
| 1000+ | NT$69.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$113.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 770-503Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4258943 |
| Product Range | WINSTA MIDI Series |
| Technical Datasheet | |
| For Use With | Wago WINSTA MIDI 770 Series 3 Pole Pluggable Connectors |
| Accessory Type | Strain Relief Housing |
| Product Range | WINSTA MIDI Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Wago WINSTA MIDI 770 Series 3 Pole Pluggable Connectors |
|---|---|
| Product Range | WINSTA MIDI Series |
| Accessory Type | Strain Relief Housing |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00985 |
