Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoRAPID-100-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2989803
Product RangeRAPID Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$740.560 |
| 5+ | NT$699.030 |
| 10+ | NT$657.490 |
| 20+ | NT$611.730 |
| 50+ | NT$565.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$740.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoRAPID-100-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2989803
Product RangeRAPID Series
Technical Datasheet
External Height - Metric130mm
External Length - Metric92mm
Flow Rate Max-
Noise Rating-
External Height - Imperial5.1"
External Length - Imperial3.62"
Product RangeRAPID Series
Technical Specifications
External Height - Metric
130mm
Flow Rate Max
-
External Height - Imperial
5.1"
Product Range
RAPID Series
External Length - Metric
92mm
Noise Rating
-
External Length - Imperial
3.62"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399168
