You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN 0402B102J500CT

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R, Walsin MLCC

WALSIN 0402B102J500CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0402B102J500CT
Order Code:
2496764RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Walsin MLCC
Technical Datasheet:
0402B102J500CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
50V

:
0402 [1005 Metric]

:
± 5%

:
X7R

:
Walsin MLCC

:
1.02mm

:
0.5mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2496764 Check stock
Full Reel in 10000/reel:2495263 Check stock

18,647 In stock Need more?

18,647 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$0.274

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 500
  • 100+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ NT$0.274
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$0.183
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 10000/reel: 2495263

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/19/24

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
10000+ NT$0.16
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ NT$0.151
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ NT$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ NT$0.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ NT$0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
250000+ NT$0.097
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2496764) x 0.274 = NT$137.00
Total Price: NT$137.00
500 (Re-reel 2496764RL) x 0.274 = NT$137.00
Total Price: NT$137.00
Choose your packaging preference
2496764
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.