Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29EX-200Copy
Order Code1510668
Product RangeBYW29
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29EX-200Copy
Order Code1510668
Product RangeBYW29
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time25ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product RangeBYW29
Qualification-
SVHCTo Be Advised
Alternatives for BYW29EX-200
1 Product Found
Product Overview
The BYW29EX-200 is an ultrafast rugged glass-passivated Epitaxial Rectifier Diode in a full pack plastic envelope. It features low forward voltage drop, ultra-fast recovery times, soft recovery characteristic and guaranteed reverse surge and ESD capability. It is intended for use in switched mode power supplies and high frequency circuits in general where low conduction and switching losses are essential.
- Isolated case device
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
920mV
Forward Surge Current
80A
Diode Case Style
TO-220F
Product Range
BYW29
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161