Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2439810000
Order Code2884725
Product RangeOMNIMATE Signal SL
Also Known AsSL 2.50/08/90G 3.2SN BK BX
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2439810000
Order Code2884725
Product RangeOMNIMATE Signal SL
Also Known AsSL 2.50/08/90G 3.2SN BK BX
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions8Ways
Rated Current6A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal SL
Technical Specifications
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Through Hole Right Angle
No. of Positions
8Ways
Rated Voltage
320V
Product Range
OMNIMATE Signal SL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287
